TT OVFSG6C8 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Forward Current | 30mA |
| Height | 5.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating (AC) | 4V |
| Wavelength | 527nm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVFSG6C8 to view detailed technical specifications.
No datasheet is available for this part.