Red standard LED emitter, T-1 (3mm) package, featuring a diffused, colorless dome lens. This single-element LED operates with a 20mA forward current and a 2.2V forward voltage, emitting light at a 640nm wavelength with a luminous intensity of 3700mcd. Designed for through-hole mounting, it offers a 45° viewing angle and operates within a -40°C to 100°C temperature range. The component is RoHS compliant and housed in a plastic package.
TT OVLBR4C7 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 5.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23.9mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 78mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Voltage Rating (AC) | 2.2V |
| Wavelength | 640nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVLBR4C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.