Single color yellow LED emitter, T-1 3/4 (5mm) package, featuring a diffused dome lens and water clear lens color. This through-hole component operates with a 30mA forward current, 5V reverse voltage, and 120mW power dissipation. Emitting a yellow illumination at 589nm wavelength, it provides a luminous intensity of 7400mcd with a 30° viewing angle. The RoHS compliant, lead-free component is housed in a plastic package with a radial lead style, measuring 5.8mm in length and depth, and 8.7mm in height, with 23.9mm lead length. Operating temperature range is -40°C to 100°C.
TT OVLFY3C7 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 7400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVLFY3C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.