Dual color LED emitter, featuring green and blue illumination. This through-hole component offers a 5mm T-1 3/4 package with a water clear, diffused dome lens. Key specifications include a 20mA forward current, 23000mcd luminous intensity, and a 6° viewing angle. Operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
TT OVLGC0C6B9 technical specifications.
| Package/Case | Radial |
| Color | Blue, Green |
| Depth | 5.05mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 23000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| Wavelength | 511nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVLGC0C6B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.