Standard LED emitter, yellow illumination, featuring a water-clear, dome-round lens. This through-hole component operates with a 20mA forward current and 595nm wavelength, delivering 14000mcd luminous intensity. Housed in a T-1 3/4 (5mm) plastic package with a 25.4mm lead length, it offers a 6° viewing angle and operates between -40°C and 100°C. The device is RoHS compliant and has a power dissipation of 72mW.
TT OVLGY0C9B9 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVLGY0C9B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.