Blue, standard LED emitter with a water clear, diffused lens. Features a 5mm T-1 3/4 package, through-hole mounting, and a 465nm wavelength. Operates with a 20mA forward current, delivering 300mcd luminous intensity. Compliant with RoHS standards, this component offers a wide 85° viewing angle and operates within a -40°C to 85°C temperature range.
TT OVLLB8C7 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.05mm |
| Forward Current | 20mA |
| Height | 6.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Lens Color | Colorless |
| Lens Style | Square, Round, Diffused, Colorless, Circular, Cylindrical, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 465nm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| Wavelength | 465nm |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVLLB8C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.