Blue LED emitter featuring a 120° viewing angle and 470nm wavelength. This component operates at 12V with a maximum current rating of 25mA and a power dissipation of 1.5W. It offers a luminous flux of 6lm and is designed for screw mounting with a flat, diffused, colorless lens. The LED emitter is rated IP67 and operates within a temperature range of -30°C to 50°C.
TT OVM12F3B7 technical specifications.
| Color | Blue |
| Depth | 17.8mm |
| Height | 11.5mm |
| Input Power | 9W |
| Length | 73.3mm |
| Lens Style | Flat, Diffused, Colorless |
| Luminous Flux | 6lm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 30 |
| Operating Supply Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Voltage Rating | 15V |
| Wavelength | 470nm |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT OVM12F3B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.