Red single-color LED module featuring 30 elements, emitting light with a luminous flux of 20lm at a wavelength of 623nm. This LED operates at 12V with a maximum current rating of 42mA and a voltage rating of 15V, consuming 15W of input power. Designed for screw mounting, it offers a wide 120° viewing angle and a flat lens style. The module measures 73.3mm in length, 17.8mm in width, and 11.5mm in height, with a depth of 17.8mm, and is rated IP67 for environmental protection. Operating temperature range is from -30°C to 50°C.
TT OVM12F3R7 technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 17.8mm |
| Height | 11.5mm |
| Input Power | 15W |
| Lead Free | Lead Free |
| Length | 73.3mm |
| Lens Style | Flat |
| Luminous Flux | 20lm |
| Max Current Rating | 42mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 30 |
| Operating Supply Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Voltage Rating | 15V |
| Wavelength | 623nm |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT OVM12F3R7 to view detailed technical specifications.
No datasheet is available for this part.