Green LED emitter module featuring 80 LEDs with a 120° viewing angle and 525nm wavelength. This general-purpose LED product offers 16lm luminous flux and operates at a 20V supply voltage. The module is housed in a 28mm x 28mm x 12mm package with a flat lens style and screw mount. Rated IP67, it functions within an operating temperature range of -30°C to 50°C.
TT OVM18F4G7 technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 28mm |
| Height | 12mm |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 16lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 4 |
| Number of LEDs | 80 |
| Operating Supply Voltage | 20V |
| Package Quantity | 80 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 20V |
| Wavelength | 525nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVM18F4G7 to view detailed technical specifications.
No datasheet is available for this part.