Blue LED emitter module featuring 30 individual LEDs, delivering 20 lumens of illumination. This component operates at 12V with a maximum current rating of 133mA and a power consumption of 1.5W. The module has a flat lens style, a 120° viewing angle, and a wavelength of 470nm. It is designed for a temperature range of -30°C to 50°C and comes in a 500mm tape and reel package.
TT OVQ12S30B7 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Depth | 8mm |
| Height | 2.29mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 500mm |
| Lens Style | Flat |
| Luminous Flux | 20lm |
| Max Current Rating | 133mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 30 |
| Number of LEDs | 30 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.5W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Voltage | 12V |
| Voltage Rating | 13V |
| Wavelength | 470nm |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT OVQ12S30B7 to view detailed technical specifications.
No datasheet is available for this part.