Red single-color LED module featuring 30 elements, emitting light at 625nm with a luminous flux of 32lm and a 120° viewing angle. Operating at 12V, this component has a maximum current rating of 158mA and a power consumption of 1.9W. The module measures 500mm in length, 8mm in depth, 8mm in width, and 2.29mm in height, with a flat lens style. It operates within a temperature range of -30°C to 50°C.
TT OVQ12S30R7 technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 8mm |
| Height | 2.29mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 500mm |
| Lens Style | Flat |
| Luminous Flux | 32lm |
| Max Current Rating | 158mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 30 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.9W |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Voltage | 12V |
| Voltage Rating | 13V |
| Wavelength | 625nm |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT OVQ12S30R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.