TT OVS5MRBCR4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3.5mm |
| Forward Current | 200mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Diffused, Colorless, Clear |
| Luminous Intensity | 7150mcd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVS5MRBCR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.