TT OVSPBCCR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 300mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Luminous Flux | 11lm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVSPBCCR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.