Surface mount single color LED emitter, red illumination, featuring a 3.3mm package size. This component offers a 120° viewing angle, 2.5V DC rated voltage, and a wavelength of 625nm. It operates with a 400mA forward current, a maximum power dissipation of 1.2W, and a peak pulse current of 500mA. The LED is lead-free, RoHS compliant, and designed for surface mounting with a water-clear, diffused lens style. Operating temperature range is -40°C to 100°C.
TT OVSPRBCR4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 6mm |
| Forward Current | 400mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 42lm |
| Luminous Intensity | 26mcd |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Nominal Supply Current | 400mA |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500mA |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.5V |
| Wavelength | 625nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVSPRBCR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.