TT OVSPRBCR44 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 400mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear, Dome |
| Luminous Flux | 30lm |
| Luminous Intensity | 37cd |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVSPRBCR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.