Surface mount white LED emitter with a 3.3mm size and water clear lens. Features a 120° viewing angle, 1W power dissipation, and 350mA forward current. Delivers 90lm luminous flux and 90mcd luminous intensity with a 10000K correlated color temperature. Encased in a 2828 package, this RoHS compliant component operates from -40°C to 100°C.
TT OVSPW1BCR4 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | 2828 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Flux | 90lm |
| Luminous Intensity | 90mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BCR4 |
| Thermal Resistance of Package | 10°C/W |
| Thickness | 1.5mm |
| Viewing Angle | 120° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVSPW1BCR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.