TT OVSTRGBFC6 technical specifications.
| Case Code (Imperial) | 1412 |
| Case Code (Metric) | 3530 |
| Package/Case | 1412 |
| Color | Blue, Green, Red |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Size | 3.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 480nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVSTRGBFC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.