Surface mount, single-element LED emitter in a water-clear, diffused lens. Delivers 60 lumens luminous flux and 12500 mcd luminous intensity at a 350mA forward current. Features a 6400K correlated color temperature for daylight white illumination. Operates within a -50°C to 85°C temperature range with a 3.4V DC rated voltage and 1W power dissipation. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OVTL01LGAWDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6400K |
| Depth | 4.2mm |
| Diameter | 4.4mm |
| Forward Current | 350mA |
| Height | 1.52mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 60lm |
| Luminous Intensity | 12500mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Dissipation | 1W |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Lednium |
| Termination | SMD/SMT |
| Thermal Resistance of Package | 2°C/W |
| Viewing Angle | 135° |
| DC Rated Voltage | 3.4V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVTL01LGAWDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.