Standard LED emitter featuring a 3.54mm T-1 package with a 4.4mm diameter and 1.52mm height. This white illumination LED offers a Correlated Color Temperature (CCT) of 3500K and a luminous flux of 30lm. It operates with a forward current of 350mA and a DC rated voltage of 3.4V, with a maximum current rating of 350mA. The component has a viewing angle of 135°, a thermal resistance of 2°C/W, and is packaged in a water-clear, flat round lens style. Operating temperature range is -50°C to 85°C.
TT OVTL01LGAWW technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Diameter | 4.4mm |
| Forward Current | 350mA |
| Height | 1.52mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Luminous Flux | 30lm |
| Luminous Intensity | 11mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Nominal Supply Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| Series | Lednium |
| Thermal Resistance of Package | 2°C/W |
| Viewing Angle | 135° |
| DC Rated Voltage | 3.4V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVTL01LGAWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.