TT OVTL09LG3A technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 29.15mm |
| Forward Current | 1.05A |
| Illumination Color | Orange |
| Length | 29.15mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 305lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Elements | 9 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | No |
| Thermal Resistance of Package | 2.5°C/W |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVTL09LG3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.