Surface mount, single color LED emitter featuring a cool white illumination with a Correlated Color Temperature (CCT) of 7600K. This component offers a luminous flux of 565lm and a maximum forward current rating of 1.05A, with a wide 120° viewing angle. Housed in a water clear, diffused dome lens style, it operates within a temperature range of -50°C to 85°C and has a thermal resistance of 2.5°C/W. The LED emitter is designed for surface mounting and is packaged in a tray.
TT OVTL09LG3W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7600K |
| Depth | 29.15mm |
| Forward Current | 1.05A |
| Height | 8.65mm |
| Illumination Color | White |
| Length | 29.15mm |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Flux | 565lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Elements | 9 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reverse Voltage | 15V |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | No |
| Series | Lednium |
| Thermal Resistance of Package | 2.5°C/W |
| Viewing Angle | 120° |
| Width | 29.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVTL09LG3W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.