TT P260D-S13AS1A500K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| Series | P260 |
| Taper | Audio |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TT P260D-S13AS1A500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.