TT P260T-S1AF1CB100K technical specifications.
| Depth | 16.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 100kR |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P260T-S1AF1CB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.