The PCF-W0805LF-03-1502-B-P-L-T resistor is a 0805 case size component with a resistance of 15kR and a tolerance of 0.1%. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The resistor is packaged in a tape and reel format with 5000 units per package.
TT PCF-W0805LF-03-1502-B-P-L-T technical specifications.
| Package/Case | 0805 |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Series | PCF |
| Tolerance | 0.1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF-W0805LF-03-1502-B-P-L-T to view detailed technical specifications.
No datasheet is available for this part.