The PCF-W0805LF-03-2493-B-P-LT resistor from TT is a 0805 case size device with a resistance of 249kR and a tolerance of 0.1%. It operates over a temperature range of 0°C to 70°C and is available in quantities of 5000 per reel. This resistor is compliant with RoHS regulations.
TT PCF-W0805LF-03-2493-B-P-LT technical specifications.
| Package/Case | 0805 |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 249kR |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF-W0805LF-03-2493-B-P-LT to view detailed technical specifications.
No datasheet is available for this part.