This 25V thin film resistor features a resistance of 160 ohms with a tolerance of 0.1%. It is available in a 0402 case size and packaged on cut tape. The resistor is RoHS compliant and not Reach SVHC compliant. Operating temperature range is not specified.
TT PCF0402-R-160R-B-T1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 160R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402-R-160R-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.