The PCF0402-R-24K-B-T1 resistor from TT is a 24kR thin film device with a 0.1% tolerance, suitable for operation up to 125°C. It is available in a 0402 package, packaged on cut tape. The resistor is RoHS compliant and has a maximum voltage rating of 25V.
TT PCF0402-R-24K-B-T1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402-R-24K-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.