TT PCF0402-R-560R-B-T1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 560R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402-R-560R-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.