![WELWYN PCF0402-R-620R-B-T1. SMD Chip Resistor, Thin Film, 620 ohm, 25 V, 0402 [1005 Metric], 62.5 mW, 0.1%](https://static.datasheets.com/image/27966348-tt-pcf0402-r-620r-b-t1-image.jpg)
TT PCF0402-R-620R-B-T1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 620R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402-R-620R-B-T1 to view detailed technical specifications.
No datasheet is available for this part.