The PCF0402-R-6K2-B-T1 is a 6.2kR thin film resistor from TT with a voltage rating of 25V and a power dissipation of 63mW. It is available in a 0402 package with a height of 0.016inch and a width of 0.02inch. The resistor is RoHS compliant and has a tolerance of 0.1%. It is packaged in cut tape and is not Reach SVHC compliant.
TT PCF0402-R-6K2-B-T1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 6.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402-R-6K2-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.