The PCF0402PR-470RBI resistor from TT is a 470 ohm, 0.1% tolerance, metal film type with a 0402 package case and 0.5mm depth. It operates over a temperature range of -55°C to 125°C and is packaged on a tape and reel. The resistor is RoHS compliant and has a resistance value of 470 ohms.
TT PCF0402PR-470RBI technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402PR-470RBI to view detailed technical specifications.
No datasheet is available for this part.