The PCF0402R-3K3BI is a 3.3k ohm metal film resistor from TT, packaged in a 0402 case with a depth of 0.5mm and length of 1mm. It operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging. The resistor is RoHS compliant and has a tolerance of 0.1%.
TT PCF0402R-3K3BI technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402R-3K3BI to view detailed technical specifications.
No datasheet is available for this part.