The PCF0603-11-22K-BI resistor is a 22kR metal film device packaged in a 0603 case with a depth of 0.8mm and length of 1.6mm. It has a tolerance of 0.1% and operates over a temperature range of -55°C to 125°C. The resistor is packaged on tape and reel.
TT PCF0603-11-22K-BI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistor Type | Metal Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-11-22K-BI to view detailed technical specifications.
No datasheet is available for this part.