The PCF0603-12-30K1BI resistor is a metal film type with a resistance of 30.1kR and a tolerance of 0.1%. It is packaged in a 0603 case with dimensions of 0.8mm depth and 1.6mm length. The resistor is RoHS compliant and suitable for use in temperatures ranging from -55°C to 125°C. It is available on tape and reel for easy handling and mounting.
TT PCF0603-12-30K1BI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30.1kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-12-30K1BI to view detailed technical specifications.
No datasheet is available for this part.