The PCF0603-12-470RBT1 is a 0603 package metal film resistor from TT with a resistance of 470 ohms. It has a tolerance of 0.1% and is RoHS compliant. The resistor is available in tape and reel packaging and has a maximum operating temperature of 125°C. It can operate from -55°C to 125°C and has a length and depth of 1.6mm and 0.8mm respectively.
TT PCF0603-12-470RBT1 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-12-470RBT1 to view detailed technical specifications.
No datasheet is available for this part.