The PCF0603-R-590KBT1 is a 590 kilohm resistor with a 0.1% tolerance and a 50V voltage rating. It is packaged in a 0603 case, suitable for surface mount technology, with dimensions of 0.021 inch in height, 0.061 inch in length, and 0.031 inch in width. The resistor is supplied on tape and reel in quantities of 1000.
TT PCF0603-R-590KBT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.021inch |
| Length | 0.061inch |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 590kR |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603-R-590KBT1 to view detailed technical specifications.
No datasheet is available for this part.