The PCF0603R-150RBI resistor from TT is a 150 ohm, 0.1% tolerance, metal film device packaged in a 0603 case with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is RoHS compliant. The resistor has a depth of 0.8mm and a length of 1.6mm.
TT PCF0603R-150RBI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-150RBI to view detailed technical specifications.
No datasheet is available for this part.