The PCF0603R-18K2BI is a 18.2kR metal film resistor from TT, packaged in a 0603 case. It has a resistance tolerance of 0.1% and is RoHS compliant. The resistor is available in tape and reel packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT PCF0603R-18K2BI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18.2kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-18K2BI to view detailed technical specifications.
No datasheet is available for this part.