The PCF0603R-1K2BI is a 1.2k ohm metal film resistor from TT, packaged in a 0603 case with dimensions 0.8mm in depth and 1.6mm in length. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. This resistor is available on tape and reel.
TT PCF0603R-1K2BI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-1K2BI to view detailed technical specifications.
No datasheet is available for this part.