The PCF0603R-330RBI resistor from TT is a 330 ohm metal film device packaged in a 0603 case. It measures 0.8mm in depth and 1.6mm in length. Operating temperature range is -55°C to 125°C. This resistor is RoHS compliant and available in tape and reel packaging.
TT PCF0603R-330RBI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R-330RBI to view detailed technical specifications.
No datasheet is available for this part.