TT PCF0603R1K0B.T1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R1K0B.T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.