TT PCF0603R2K37B.T1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.37kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0603R2K37B.T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.