The PCF0805-12-150RBT1 is a 0805 metal film resistor from TT with a resistance of 150 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is RoHS compliant. It measures 1.25mm in depth and 2mm in length.
TT PCF0805-12-150RBT1 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-12-150RBT1 to view detailed technical specifications.
No datasheet is available for this part.