The PCF0805-13-330RLI is a 0805 package metal film resistor from TT with a resistance of 330 ohms and a tolerance of 0.01%. It operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging. This resistor is RoHS compliant and suitable for use in a variety of applications.
TT PCF0805-13-330RLI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-13-330RLI to view detailed technical specifications.
No datasheet is available for this part.