![WELWYN PCF0805-13-360R-B-T1. SMD Chip Resistor, Thin Film, 360 ohm, 100 V, 0805 [2012 Metric], 100 mW, 0.1%, PCF Series](https://static.datasheets.com/image/12390701-tt-pcf0805-13-360r-b-t1-image.jpg)
TT PCF0805-13-360R-B-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 360R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-13-360R-B-T1 to view detailed technical specifications.
No datasheet is available for this part.