The PCF0805R-100KBI resistor features a 100kR metal film resistance value with a tolerance of 0.1%. It is packaged in an 0805 case with dimensions of 1.25mm depth and 2mm length. The resistor is RoHS compliant and suitable for use in temperatures ranging from -55°C to 125°C.
TT PCF0805R-100KBI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-100KBI to view detailed technical specifications.
No datasheet is available for this part.