The PCF0805R-130KBI resistor is a metal film type with a resistance of 130kΩ. It has a package size of 0805 and physical dimensions of 1.25mm depth and 2mm length. The resistor operates over a temperature range of -55°C to 125°C. It is packaged in tape and reel form and is compliant with RoHS regulations.
TT PCF0805R-130KBI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 130kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-130KBI to view detailed technical specifications.
No datasheet is available for this part.