This 100V thin film resistor features a resistance of 20.5kR with a tolerance of 0.1%. It is packaged in the 0805 case code, suitable for surface mount applications. The resistor is RoHS compliant and not Reach SVHC compliant. It is available in cut tape packaging.
TT PCF0805R-20K5BI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 20.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-20K5BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.