The PCF0805R-5K6BI is a 5.6k ohm metal film resistor from TT, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is RoHS compliant. It has a resistance of 5.6k ohms with a tolerance of 0.1%.
TT PCF0805R-5K6BI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-5K6BI to view detailed technical specifications.
No datasheet is available for this part.