The 100V 0.1% Thin Film Resistor 100R 0805 is a 100R thin film resistor with a voltage rating of 100V and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case code, which is also known as a 2012 case code in metric units. It is packaged in cut tape and is compliant with Reach SVHC regulations.
TT PCF0805R100RBI.T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R100RBI.T1 to view detailed technical specifications.
No datasheet is available for this part.